ECC04MMVD

Heilind Number:SULECC04MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMVD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:8
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMVD

Detailed Description

Introducing the ECC04MMVD, a high-quality Board To Board PCB Connector designed for optimal performance in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in demanding applications. With a 2.54mm pitch and 8 positions spread across 2 rows, it offers versatile connectivity options. The male gender and right-angle orientation make it easy to integrate into circuit boards. Rated for 3A and 700VAC, it guarantees safe power transmission. The termination method of Thru Hole with Matte Tin plating on the termination ensures secure soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC04MMVD is ideal for use in various industries. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on PCBs. Trust in this connector for efficient and durable board-to-board connections.