ECC04MMWD

Heilind Number:SULECC04MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMWD
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMWD

Detailed Description

The ECC04MMWD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows with eight male contacts, it offers secure connectivity. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. Its clearance hole mount type and straight orientation make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. With Matte Tin termination plating and compliance with industry standards, it is a reliable choice for various electronic systems.