ECC04MMWN

Heilind Number:SULECC04MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC04MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC04MMWN
Amperage:3 A
Gender:Male
Number of Contacts:8
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:8
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC04MMWN

Detailed Description

The ECC04MMWN is a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring a male gender with two rows of 8 positions each, this connector offers seamless connectivity with an amperage rating of 3A and a voltage capacity of 700VAC, making it ideal for power transmission. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, it facilitates easy installation on PCBs without mounting requirements. The straight orientation and 3.18mm tail length provide a secure and stable connection. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs in aerospace, defense, and industrial applications. Trust in the ECC04MMWN for seamless and reliable board-to-board connections.