ECC05DETH

Heilind Number:SULECC05DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DETH

Detailed Description

Introducing the ECC05DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The female gender and straight orientation make it easy to integrate into existing setups, while the thru-hole termination method guarantees secure attachment. With gold-plated contacts and matte tin termination, this connector offers excellent conductivity and corrosion resistance. Its compact design, with two rows of ten positions each, allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 105°C, the ECC05DETH connector is a dependable choice for critical systems.