ECC05DETI

Heilind Number:SULECC05DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DETI

Detailed Description

Introducing the ECC05DETI, a high-performance female connector designed for precision connectivity in electronic applications. This connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable performance even in demanding environments. With a pitch of 2.54mm, it offers seamless integration onto PCBs. The Cantilever contact type with gold plating guarantees excellent conductivity, rated for up to 3A and 700VAC. Threaded mount and thru-hole termination method provide secure attachment, while the -65 to 105 °C operating temperature range makes it suitable for a wide range of industrial settings. With 10 positions and a tail length of 5.08mm, this connector offers versatility in connectivity solutions. Trust the ECC05DETI for efficient board-to-board and card-edge connections, meeting the highest standards of performance and durability.