ECC05DETN

Heilind Number:SULECC05DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DETN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DETN

Detailed Description

The PBT & Phosphor Bronze; .000 Female Board-To-Board/ Card Edge Connector, with SKU ECC05DETN, offers reliable connectivity in electronic assemblies. Featuring 10 positions across 2 rows, it ensures efficient data transmission. The termination method is Thru Hole, with contact material made of durable Phosphor Bronze and gold plating for enhanced conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various applications. The Cantilever contact type and straight orientation facilitate easy installation. Operating within a wide temperature range of -65 to 105°C, it guarantees performance in harsh environments. The matte tin termination plating ensures longevity. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers a compact design for space-constrained setups. Perfect for high-reliability systems, it is a vital component in PCB assemblies.