ECC05DEYH

Heilind Number:SULECC05DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DEYH

Detailed Description

Introducing the ECC05DEYH Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a low amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for various electronic applications. Its female gender and Cantilever contact type ensure secure connectivity in a straight orientation. Boasting two rows and ten positions with a 2.54mm pitch, it allows for efficient PCB connections. The termination method of Thru Hole with Matte Tin plating offers easy installation and excellent conductivity. With a wide operating temperature range of -65 to 105°C, this connector is suitable for use in diverse environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact solution for space-limited designs. Trust the ECC05DEYH for high-quality board-to-board connections in your electronic projects.