ECC05DEYN

Heilind Number:SULECC05DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DEYN

Detailed Description

Introducing the ECC05DEYN, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a compact design and two rows of contacts, it offers versatility in circuit board layout. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it meets the needs of power and signal transmission. The Cantilever contact type and Thru Hole termination method make for easy and secure installation. With a wide operating temperature range of -65 to 105°C, it's suitable for use in diverse industries. Trust the ECC05DEYN for seamless board-to-board connections in your electronic systems.