ECC05DJBN

Heilind Number:SULECC05DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DJBN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DJBN

Detailed Description

Introducing the ECC05DJBN, a high-performance female PCB connector designed for reliable power and signal transmission in electronic devices. Crafted from durable PBT and featuring precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and 10 positions spread across two rows, it offers versatile connectivity options. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Its press-fit termination method and matte tin plating guarantee secure attachment to PCBs. With an extended operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. The ECC05DJBN is the perfect choice for high-reliability board-to-board and card edge connections in various electronic systems.