ECC05DJCN

Heilind Number:SULECC05DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DJCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DJCN

Detailed Description

Introducing the ECC05DJCN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage and 700VAC voltage rating, it is suitable for high-power transmission. The female gender, 2 rows, and 10 positions offer versatile connectivity options. Its press-fit termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The 2.54mm pitch and cantilever contact type allow for easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECC05DJCN for efficient and robust board-to-board connections in your electronic designs.