ECC05DJFN

Heilind Number:SULECC05DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DJFN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DJFN

Detailed Description

Introducing the ECC05DJFN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a total of 10 positions, allowing for efficient data and power transmission. With a pitch of 2.54mm (.1 in), it ensures precise alignment during installation. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable signal transfer even in high-voltage applications, with a rating of 700VAC. Its cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. The termination method of press-fit and termination plating of matte tin further enhance its durability. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECC05DJFN is perfect for space-constrained PCB layouts, making it a must-have component for your electronic projects.