ECC05DJGN

Heilind Number:SULECC05DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DJGN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DJGN

Detailed Description

The ECC05DJGN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 10 positions for versatile connectivity. Its press-fit termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. The ECC05DJGN is a top choice for engineers seeking high-reliability interconnect solutions.