ECC05DJWN

Heilind Number:SULECC05DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DJWN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DJWN

Detailed Description

Introducing the ECC05DJWN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features two rows with 10 positions each, allowing for multiple connections with a pitch of 2.54mm (.1 in). The female gendered connector, made of durable PBT and Phosphor Bronze, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. With a straight orientation and no mounting requirement, installation is effortless. The ECC05DJWN operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for various environments. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Its matte tin termination plating enhances durability. Trust the ECC05DJWN for superior performance in your PCB assembly projects.