ECC05DJXN

Heilind Number:SULECC05DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DJXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DJXN

Detailed Description

Introducing the ECC05DJXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent connectivity for power and data signals. The cantilever contact type and straight orientation make it easy to insert and remove cables, while the press-fit termination method guarantees secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. With 10 positions and a tail length of 14.35mm, it provides ample connectivity options. Trust the ECC05DJXN for your connectivity needs, where performance and durability are paramount.