| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC05DJYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC05DJYN |
ECC05DJYN
| Heilind Number: | SULECC05DJYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC05DJYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC05DJYN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows with a total of 10 female contacts, this connector offers seamless connectivity. With a pitch of 2.54mm, it ensures efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The press-fit termination method and cantilever contact type provide secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The ECC05DJYN is the perfect choice for demanding electronic systems where reliability is paramount.

