ECC05DJZN

Heilind Number:SULECC05DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DJZN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.35 mm, .565 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DJZN

Detailed Description

Introducing the ECC05DJZN, a high-performance board-to-board PCB connector designed for demanding applications. Made from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it guarantees safe and efficient power transmission. The cantilever contact type and press-fit termination method provide secure and stable connections, while the straight orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With a total of 10 positions and 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the board. The matte tin termination plating enhances durability and longevity. Ideal for high-reliability applications, the ECC05DJZN is a trusted choice for engineers and manufacturers seeking top-quality connectors.