ECC05DRAH

Heilind Number:SULECC05DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRAH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRAH

Detailed Description

Experience seamless connectivity with our ECC05DRAH Board To Board PCB Connector, meticulously crafted for optimal performance. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable power transmission with an amperage rating of 3A and voltage resistance up to 700VAC. Its two rows of contacts, Full Bellow contact type, and Thru Hole termination method guarantee secure and efficient connections. Designed for versatility, it offers a pitch of 2.54mm (.1in) and a right-angle orientation, perfect for various PCB applications. With a wide operating temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact size, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained designs. Trust in the ECC05DRAH for high-quality, high-reliability connectivity in your electronic projects.