ECC05DRAI

Heilind Number:SULECC05DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRAI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRAI

Detailed Description

The ECC05DRAI is a high-performing female PCB connector designed with PBT and phosphor bronze materials for optimal conductivity. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission in electronic devices. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to circuit boards. Its 10-position, 2-row layout with a pitch of 2.54mm suits multi-pin connectivity needs. The full bellow contact type with gold plating guarantees low contact resistance and longevity. Operating effectively in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on PCBs. With matte tin termination plating, it complies with RoHS standards. The ECC05DRAI is a reliable solution for board-to-board and card edge connections in demanding environments.