ECC05DRAN-S93

Heilind Number:SULECC05DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRAN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRAN-S93

Detailed Description

The ECC05DRAN-S93 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender of Female, it has two rows with 10 positions, allowing for multiple connections within a single device. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. With a pitch of 2.54mm, this connector is suitable for various PCB layouts. Its right-angle orientation and no mounting requirements offer flexibility in installation. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for a wide range of applications. The connector's robust construction, with an operating temperature range of -65 to 125°C, guarantees performance even in harsh environments. With Matte Tin termination plating, it ensures secure and stable connections over time. Perfect for use in industrial, automotive, and aerospace applications, the ECC05DRAN-S93 is a reliable solution for your connectivity needs.