ECC05DRAN

Heilind Number:SULECC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRAN

Detailed Description

Introducing the ECC05DRAN, a high-performance female connector designed for precision board-to-board and card edge connections. Engineered with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it allows for seamless integration into tight spaces. Featuring two rows and ten positions, it provides ample connectivity options. The contact material is Gold-plated Phosphor Bronze, ensuring reliable signal transmission. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent performance standards. With a tail length of 3.18mm (.125 in) and termination method through-hole, installation is quick and hassle-free. The matte tin termination plating enhances solderability. This connector is ideal for applications requiring robust and high-speed connections, offering a wide operating temperature range of -65 to 125°C. The ECC05DRAN is a must-have component for demanding electronic systems.