ECC05DRAS

Heilind Number:SULECC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRAS

Detailed Description

Introducing the ECC05DRAS Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a PBT & Phosphor Bronze construction with Gold plating, ensuring optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power delivery. The two-row, right-angle orientation with side hole mount and thru-hole termination method offers flexibility in installation. Its full bellow contact type and matte tin termination plating further enhance its performance. With 10 positions and a pitch of 2.54mm, this connector is ideal for various PCB applications. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Compact yet robust, with dimensions of 10.95mm in height and 8.38mm in width, it saves space while delivering high functionality. Trust the ECC05DRAS for seamless connectivity in your projects.