ECC05DREH-S13

Heilind Number:SULECC05DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DREH-S13

Detailed Description

The ECC05DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme conditions. Featuring a 2.54mm pitch and 10 positions, it offers ample connectivity options. The female connector with two rows and a clearance hole mount type is easy to install. Its termination method using a card extender and full bellow contact type ensure secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. Trust the ECC05DREHS13 for robust and reliable board-to-board connectivity in your projects.