ECC05DREH

Heilind Number:SULECC05DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DREH

Detailed Description

The ECC05DREH is a high-performance female PCB connector featuring PBT and phosphor bronze construction for durability. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission in various applications. Its two rows of contacts, each with 10 positions, allow for secure and efficient connectivity. The clearance hole mount type and eyelet termination method make installation quick and hassle-free. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. With a pitch of 2.54mm, it provides precise alignment on PCBs. The straight orientation, full bellow contact type, and tail length of 5.72mm further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The termination plating with matte tin ensures solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the ECC05DREH is a top choice for demanding connectivity requirements.