ECC05DREI-S13

Heilind Number:SULECC05DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DREI-S13

Detailed Description

Introducing the ECC05DREIS13 Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. This female connector features two rows for efficient signal transmission and is crafted from durable PBT and Phosphor Bronze materials with a Gold contact plating, ensuring reliable conductivity. With a 3A amperage and 700VAC voltage rating, it can handle demanding power requirements with ease. The termination method of Card Extender and Full Bellow contact type guarantee secure and stable connections, while the Threaded mount type and Straddle orientation offer versatile installation options. With a pitch of 2.54mm and 10 positions, this connector facilitates precise and multi-channel connections on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial environments. The Matte Tin termination plating enhances durability and corrosion resistance, making it a dependable choice for long-term use. Upgrade your electronic designs with the ECC05DREIS13, the perfect solution for high-reliability board-to-board connections.