| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC05DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULECC05DREI |
ECC05DREI
| Heilind Number: | SULECC05DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC05DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC05DREI, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it can handle high-power applications with ease. The threaded mount type and eyelet termination method provide secure and stable connections, while the straight orientation and 2.54mm pitch allow for easy installation on PCBs. With a temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Perfect for industrial and aerospace applications, the ECC05DREI is a dependable solution for your connectivity needs.

