ECC05DREN-S93

Heilind Number:SULECC05DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DREN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULECC05DREN-S93

Detailed Description

The ECC05DREN-S93 is a high-quality electrical connector designed for female connections on printed circuit boards. With two rows of 10 positions each, this connector offers a reliable and versatile solution for your PCB layout needs. The termination method using eyelets ensures secure and durable connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it easy to integrate into your design. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC05DREN-S93 is a dependable choice for board-to-board and card edge connections in demanding environments.