ECC05DRES-S13

Heilind Number:SULECC05DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRES-S13

Detailed Description

The ECC05DRES-S13 board-to-board PCB connector is designed for high-performance applications, featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold for enhanced conductivity. With a dual-row layout and side-hole mount type, it offers secure and efficient connectivity. The card extender termination method ensures easy installation. Operating at a maximum voltage of 700 VAC and 3 A amperage, this connector is suitable for demanding environments. Its full bellow contact type and straddle orientation guarantee reliable signal transmission. With a pitch of 2.54 mm and 10 positions, it allows for precise and versatile connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125 °C make it ideal for various industrial applications. At 10.95 mm in height and 8.38 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ECC05DRESS13 for high-quality board-to-board connections.