| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC05DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC05DRES |
ECC05DRES
| Heilind Number: | SULECC05DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC05DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC05DRES, an essential component for high-performance electronics. This female PCB connector features a durable PBT and Phosphor Bronze construction, ensuring reliable connectivity in even the most demanding environments. With a 3A amperage rating and 700VAC voltage capability, it's perfect for power and signal transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. This connector, with its side hole mount and eyelet termination method, is easy to install on your PCB. Its straight orientation, 2.54mm pitch, and 10-position, 2-row design make it versatile for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for both commercial and industrial use. Trust the ECC05DRES for seamless board-to-board connections.

