ECC05DRTH

Heilind Number:SULECC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRTH

Detailed Description

Introducing the ECC05DRTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and two rows of female connectors, this component offers seamless connectivity in a variety of electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The straight orientation and 2.54mm pitch make it easy to integrate into PCB designs. With a temperature range of -65 to 125 °C, it's suitable for use in extreme conditions. Whether you're working on telecommunications, industrial equipment, or aerospace systems, the ECC05DRTH is the perfect choice for your connectivity needs.