| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC05DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULECC05DRTI-S13 |
ECC05DRTI-S13
| Heilind Number: | SULECC05DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC05DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC05DRTIS13 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, with two rows and a threaded mount type, features durable construction with PBT and Phosphor Bronze materials. Designed for reliability, it offers a contact rating of 3A at 700VAC, suitable for various applications. The Full Bellow contacts with gold plating ensure optimal signal transmission. With a pitch of 2.54mm and 10 positions, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The Matte Tin termination plating guarantees secure connections. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Trust the ECC05DRTIS13 for seamless board-to-board connections in your projects.

