ECC05DRTI

Heilind Number:SULECC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRTI

Detailed Description

Introducing the ECC05DRTI, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a straight orientation, threaded mount type, and through-hole termination method, it offers easy and secure installation. The full bellow contact type, along with 10 positions and a pitch of 2.54mm, guarantees a precise and stable connection. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. With a compact size of 8.38mm in width and 10.95mm in height, the ECC05DRTI is perfect for space-constrained environments. Trust in this connector for seamless and long-lasting performance in your electronic devices.