ECC05DRTN-S13

Heilind Number:SULECC05DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRTN-S13

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU ECC05DRTN-S13, features a dual-row design and is suitable for board-to-board PCB or card edge connections. Operating at an amperage of 3A and voltage of 700VAC, it guarantees reliable power transmission. The termination method is via card extender, with phosphor bronze contacts plated in gold for enhanced conductivity. With a pitch of 2.54mm (.1 in) and ten positions, it offers versatile connectivity options. The full bellow contact type ensures secure mating, while the orientation is straddle for optimal positioning. This connector, with a tail length of 4.7mm (.185 in) and a compact height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, is designed for space-saving installations. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for various industrial applications. Additionally, the termination plating of matte tin enhances durability. The ECC05DRTNS13 is a high-quality, high-performance connector, perfect for demanding electronic systems.