ECC05DRTN

Heilind Number:SULECC05DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRTN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRTN

Detailed Description

The ECC05DRTN is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with a total of 10 female contact positions, this connector ensures secure and seamless data transmission. With a pitch of 2.54mm (.1 in) and straight orientation, it offers easy integration into various PCB layouts. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its termination method, through-hole mounting, provides robust mechanical stability. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. Compact in size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), the ECC05DRTN is a space-saving solution for your connectivity needs. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector delivers high performance and reliability.