ECC05DRTS-S13

Heilind Number:SULECC05DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRTS-S13

Detailed Description

Introducing the ECC05DRTSS13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of ten female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The termination method, through card extender and side hole mount type, offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. With a pitch of 2.54mm (.1 in) and a tail length of 4.7mm (.185 in), it allows for precise and easy assembly. Trust the ECC05DRTSS13 for your critical PCB interconnection needs.