ECC05DRTS

Heilind Number:SULECC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRTS

Detailed Description

Introducing the ECC05DRTS, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows for efficient wiring, with a side hole mount type for easy installation. Constructed from durable PBT and Phosphor Bronze materials, it ensures reliable conductivity. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power and data transfer. The straight orientation and 10 positions offer versatility in circuit design. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for various environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, is perfect for space-constrained applications. With matte tin termination plating, it guarantees long-term durability. This ECC05DRTS connector is a must-have for any electronic assembly project, ensuring precision and performance.