| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC05DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC05DRXI |
ECC05DRXI
| Heilind Number: | SULECC05DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC05DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC05DRXI, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable and efficient power transmission. With a voltage rating of 700VAC and an amperage of 3A, it meets the needs of various electronic systems. The 2-row, 10-position design and 2.54mm pitch offer versatile connectivity options. Its threaded mount and thru-hole termination method guarantee secure installation. Operating in a wide temperature range from -65°C to 125°C, it's suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it's space-efficient on PCBs. The ECC05DRXI is the perfect choice for high-reliability applications in aerospace, telecommunications, and industrial sectors.

