ECC05DRYH-S13

Heilind Number:SULECC05DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRYH-S13

Detailed Description

Introducing the ECC05DRYHS13, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. With a pitch of 2.54mm and 10 gold-plated full bellow contacts, this connector ensures secure data transmission even in demanding environments. Featuring a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The robust construction, with PBT and phosphor bronze materials, guarantees durability and longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC05DRYHS13 for seamless board-to-board connections in your electronic systems.