ECC05DRYH

Heilind Number:SULECC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05DRYH

Detailed Description

The ECC05DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in a compact form factor. Featuring a female gender and straight orientation, it is easy to integrate into your PCB layout. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method make installation straightforward. The connector has 10 positions and a tail length of 11.18mm, allowing for secure and stable connections. It is also RoHS compliant, meeting environmental standards. The ECC05DRYH is part of the ECC05DRYH series, known for its high reliability and performance in critical applications.