ECC05DRYI-S13

Heilind Number:SULECC05DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRYI-S13

Detailed Description

Introducing the ECC05DRYIS13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in various applications. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees safe and seamless power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With two rows and ten positions, it provides ample connectivity options. The threaded mount type and straddle orientation facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environmental conditions. The matte tin termination plating enhances solderability for efficient assembly. Whether for industrial or commercial use, the ECC05DRYIS13 is the perfect solution for your connectivity needs.