| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC05DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC05DRYI |
ECC05DRYI
| Heilind Number: | SULECC05DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC05DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC05DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 10 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The threaded mount and through-hole termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, the ECC05DRYI is perfect for space-constrained PCB layouts. Trust in this connector for high-reliability connections in your electronic systems.

