ECC05DRYN-S13

Heilind Number:SULECC05DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRYN-S13

Detailed Description

Introducing the ECC05DRYNS13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 10 positions each, it offers ample connectivity options while maintaining a compact design. The contact material is gold-plated phosphor bronze, guaranteeing superior conductivity and longevity. Its straddle orientation and full bellow contact type make it suitable for various PCB configurations. The termination method, card extender, and matte tin plating on the termination further enhance its versatility and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a connector height of 10.95mm and width of 8.38mm, it fits snugly on PCBs without compromising space. The ECC05DRYNS13 is the perfect choice for high-reliability applications where seamless board-to-board connections are essential.