ECC05DRYN

Heilind Number:SULECC05DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRYN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRYN

Detailed Description

Introducing the ECC05DRYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this female connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. Its two rows of ten positions and straight orientation offer easy and efficient connectivity. The contact type of full bellow guarantees secure mating, while the termination method of thru-hole and tail length of 11.18mm provide sturdy attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trusted for its quality and performance, the ECC05DRYN is a must-have component for electronic assemblies.