ECC05DRYS-S13

Heilind Number:SULECC05DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DRYS-S13

Detailed Description

Introducing our ECC05DRYSS13 Board-to-Board PCB Connector, a high-quality component designed for reliable and efficient signal transmission in electronic devices. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and two rows of 10 positions each, it offers versatile connectivity options. The Side Hole mount type and Card Extender termination method make installation easy and secure. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its Full Bellow contact type and Straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it guarantees reliability even in harsh environments. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is perfect for space-constrained PCB layouts. Trust the ECC05DRYSS13 for seamless board-to-board connections in your next electronic project.