| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC05DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC05DRYS |
ECC05DRYS
| Heilind Number: | SULECC05DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC05DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC05DRYS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With two rows and ten positions, this connector features a durable construction of PBT and Phosphor Bronze, ensuring robust connectivity. The gold-plated contacts offer excellent conductivity, while the straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is ideal for a wide range of applications. Its compact dimensions of 8.38mm width and 10.95mm height, along with a tail length of 11.18mm, make it suitable for space-constrained PCB layouts. Trust the ECC05DRYS for secure and efficient board-to-board connections in your electronic designs.

