ECC05DSXN

Heilind Number:SULECC05DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DSXN
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DSXN

Detailed Description

Introducing the ECC05DSXN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact size and a single row layout, this female connector features a termination method of through-hole mounting, ensuring secure and reliable attachment. Crafted from durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity. The gold-plated contacts guarantee low contact resistance and enhanced signal transmission, suitable for applications requiring a current rating of 3A and a voltage of 700 VAC. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation and 2.54mm pitch facilitate easy and precise PCB assembly, while the full bellow contact type ensures stable connections. With five positions and a tail length of 4.06mm, it provides flexibility in board-to-board configurations. The ECC05DSXN is a reliable solution for professionals in the electronics industry, offering high-quality performance in a variety of applications.