ECC05DSXS

Heilind Number:SULECC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05DSXS
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05DSXS

Detailed Description

The ECC05DSXS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and side-hole mount type, it offers seamless integration into various electronic devices. Featuring PBT and phosphor bronze construction, it ensures durability and optimal conductivity. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the full bellow contact type enhances contact stability. With a pitch of 2.54mm and 5 positions, it accommodates multiple connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. Its matte tin termination plating further enhances its performance and longevity. Ideal for use in demanding environments, the ECC05DSXS is a reliable solution for your connectivity needs.