ECC05MMAD

Heilind Number:SULECC05MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMAD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMAD

Detailed Description

Introducing the ECC05MMAD, a high-performance board-to-board PCB connector perfect for a variety of electronic applications. This connector features two rows with a total of 10 male pins, offering reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm (.1 inch) and a 700VAC voltage rating, this connector is suitable for high-power and high-speed signal transmission. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. Compact yet robust, the ECC05MMAD is a must-have component for your PCB assembly projects.