ECC05MMAN

Heilind Number:SULECC05MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC05MMAN

Detailed Description

Introducing the ECC05MMAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring two rows with a total of 10 positions, this male connector ensures seamless connectivity. Crafted from durable PBT and phosphor bronze materials, it guarantees long-lasting performance even in demanding environments. The termination method of thru-hole mounting offers secure attachment to circuit boards. With a low amperage rating of 3A and a high voltage resistance of 700VAC, it is suitable for various applications. Gold-plated contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and automotive use. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB layout. The right-angle orientation further aids in space-saving installation. Trust the ECC05MMAN for robust and efficient board-to-board connections in your electronic designs.