ECC05MMBN

Heilind Number:SULECC05MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMBN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMBN

Detailed Description

Introducing the ECC05MMBN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. With a gender specification of male and featuring two rows for efficient connectivity, this connector ensures reliable power delivery with an amperage rating of 3A and voltage capacity of 700VAC. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh operating conditions ranging from -65 to 125°C. The gold-plated phosphor bronze contacts offer superior conductivity, while the termination method of thru hole soldering provides secure attachment to PCBs. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications, with a connector height of 13.72mm and width of 9.4mm. Tailored for precision engineering, the ECC05MMBN is the perfect choice for demanding industries such as aerospace, telecommunications, and automotive.