ECC05MMDD

Heilind Number:SULECC05MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC05MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC05MMDD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC05MMDD

Detailed Description

Introducing the ECC05MMDD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its male gender, two rows, and 10 positions offer versatile connectivity options. The Thru Hole termination method and clearance hole mount type provide secure attachment to PCBs. Each contact, made of Phosphor Bronze and plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB layout. The ECC05MMDD is RoHS compliant and operates within a wide temperature range of -65 to 125 °C, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this reliable and high-quality connector.